MS27496E21F41SA

Heilind Number:AAOMS27496E21F41SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E21F41SA
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E21F41SA
SKU:AAOMS27496E21F41SA

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity solutions with up to 128 contacts in an insert, designed for harsh environments. Featuring front wall mount, rear wall mount, and jam nut receptacles, they ensure secure installations. These connectors, compliant with military specification MIL-DTL-38999 I, are crafted from high-strength aluminum shells and boast a wide operating temperature range from -65 °C to 200 °C. With various plating options available, including gold for optimal conductivity and finishes like electroless nickel for durability, they guarantee reliable performance. Suitable for demanding applications, these connectors are ideal for box mounting setups, with removable crimp contacts ensuring easy maintenance. Emphasizing environmental resistance and longevity, they are essential components in critical systems.