MS27496E23B35P

Heilind Number:AAOMS27496E23B35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E23B35P
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E23B35P
SKU:AAOMS27496E23B35P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts within a sealed insert. With an impressive operating temperature range of -65°C to 200°C, these connectors offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in a range of plating options, including cadmium-free finishes for RoHS compliance. These connectors, with options for front wall mount, rear wall mount, and jam nut receptacles, are ideal for military and industrial applications where durability and performance are essential.