MS27496E23B35PB

Heilind Number:AAOMS27496E23B35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E23B35PB
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E23B35PB
SKU:AAOMS27496E23B35PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an insert, offering durable environmental sealing and a wide operating temperature range from -65 °C to 200 °C. Designed for harsh environments, this connector family includes front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs, available in 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts in various sizes, these connectors ensure reliable connectivity. Constructed with high-strength aluminum shells, they come in different plating options, including cadmium-free finishes, meeting RoHS certification. The MS27496 connectors are ideal for military and industrial applications requiring high-performance, rugged connectivity solutions.