MS27496E23B35SA

Heilind Number:AAOMS27496E23B35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E23B35SA
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E23B35SA
SKU:AAOMS27496E23B35SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts with environmental sealing, suitable for harsh environments. Operating between -65 °C and 200 °C, these connectors come in various configurations including front and rear wall mount, as well as jam nut receptacles. Compliant with military specifications, they offer reliable performance with M39029 rear release crimp contacts. Available in 9 shell sizes and 52 insert arrangements, they cater to diverse connectivity needs. Constructed with high-strength aluminum shells and offering plating options such as cadmium and nickel, these connectors ensure durability. With RoHS compliant finishes, they meet environmental standards, making them ideal for a range of applications requiring secure and efficient electrical connections.