MS27496E23F21P

Heilind Number:AAOMS27496E23F21P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E23F21P
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E23F21P
SKU:AAOMS27496E23F21P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they come with M39029 rear release crimp contacts, including coax and twinax options. The connectors offer front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Constructed with high-strength aluminum shells, they come in plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes available. Suitable for military and industrial applications, these connectors ensure reliable performance with their durable construction and conductivity.