MS27496E23F21S

Heilind Number:AAOMS27496E23F21S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E23F21S
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E23F21S
SKU:AAOMS27496E23F21S

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts sealed within an insert. Operating between -65 °C and 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mount types, including front and rear wall mount, and jam nut receptacles, they ensure versatility in installation. With 52 insert arrangements and M39029 rear release crimp contacts, they provide flexibility for different applications. Constructed with high-strength aluminum shells and offering multiple plating options, such as gold, electroless nickel, and cadmium finishes, these connectors guarantee durability and corrosion resistance. Suitable for military and industrial use, they meet stringent standards for reliability.