MS27496E23F35PA

Heilind Number:AAOMS27496E23F35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E23F35PA
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E23F35PA
SKU:AAOMS27496E23F35PA

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various mount types including front wall, rear wall, and jam nut receptacles, they offer reliable RFI grounding. With 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts for secure connections. Crafted from high-strength aluminum, they come with plating options like cadmium and nickel, ensuring durability. RoHS compliant finishes are also available. Suitable for military and industrial applications, these connectors guarantee 500 mating cycles and excellent conductivity, making them ideal for demanding environments.