MS27496E23F35PB

Heilind Number:AAOMS27496E23F35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E23F35PB
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E23F35PB
SKU:AAOMS27496E23F35PB

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With nine shell sizes and 52 insert arrangements available, they accommodate various configurations using M39029 rear release crimp contacts. The high strength aluminum shells come in multiple plating options, including cadmium-free finishes, ensuring reliable performance in extreme conditions. Operating temperatures range from -65 °C to 200 °C, making them suitable for a wide range of applications that demand durability and resilience.