MS27496E23F35SD

Heilind Number:AAOMS27496E23F35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E23F35SD
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E23F35SD
SKU:AAOMS27496E23F35SD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65°C to 200°C, these connectors offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in a range of plating options, including cadmium-free finishes. Offering front wall mount, rear wall mount, and jam nut receptacles, these connectors meet MIL-DTL-38999 I military specifications, making them ideal for rugged applications requiring durability and performance.