MS27496E23F53S

Heilind Number:AAOMS27496E23F53S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E23F53S
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E23F53S
SKU:AAOMS27496E23F53S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer versatility with M39029 rear release crimp contacts. These connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. With front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they ensure reliable connectivity in demanding applications. Designed to MIL-DTL-38999 I military specification standards, these connectors are ideal for use in aerospace, defense, and other rugged environments.