MS27496E23F53SA

Heilind Number:AAOMS27496E23F53SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E23F53SA
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E23F53SA
SKU:AAOMS27496E23F53SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. Constructed with high strength aluminum shells, these connectors come in plating options including cadmium and nickel, with RoHS certified finishes. Utilizing M39029 rear release crimp contacts, they ensure reliable connectivity for demanding applications.