MS27496E23F53SD

Heilind Number:AAOMS27496E23F53SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E23F53SD
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E23F53SD
SKU:AAOMS27496E23F53SD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, with up to 128 contacts housed in a sealed insert. Operating smoothly in temperatures ranging from -65 °C to 200 °C, these connectors come in various shell sizes and insert arrangements, featuring front and rear wall mount options as well as jam nut receptacles. Using M39029 rear release crimp contacts, they ensure secure and reliable connections. Crafted from high-strength aluminum, the connectors offer different plating choices, including cadmium-free finishes. With a mating type of bayonet, these connectors are suited for military and industrial applications, meeting stringent environmental and performance standards.