MS27496E25B35A

Heilind Number:AAOMS27496E25B35A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E25B35A
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E25B35A
SKU:AAOMS27496E25B35A

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with operating temperatures ranging from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they come in front wall mount, rear wall mount, and jam nut receptacle options, along with RFI grounding plugs. Constructed with high strength aluminum shells, they offer multiple plating choices including cadmium-free finishes. These circular connectors, meeting military specification MIL-DTL-38999 I, ensure reliable performance in demanding applications.