MS27496E25B35P

Heilind Number:AAOMS27496E25B35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E25B35P
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E25B35P
SKU:AAOMS27496E25B35P

Detailed Description

MIL-DTL-38999 Series I connectors offer rugged durability and high performance in harsh environments. With up to 128 contacts housed in a sealed insert, they ensure reliable connectivity in extreme conditions. Operating efficiently between -65 °C and 200 °C, these connectors are ideal for demanding applications. Featuring various mounting options and insert arrangements, they cater to diverse needs. Constructed with high-strength aluminum shells and available in different plating options, including RoHS compliant finishes, they guarantee long-lasting quality. With gold-plated removable crimp contacts, they provide excellent conductivity and mating reliability, rated for 500 cycles. These connectors, certified to military specification MIL-DTL-38999 I, are essential for mission-critical operations requiring secure electrical connections.