MS27496E25B35S

Heilind Number:AAOMS27496E25B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E25B35S
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E25B35S
SKU:AAOMS27496E25B35S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8. These connectors, with high-strength aluminum shells, come in plating options like light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, catering to diverse needs. Meeting MIL-DTL-38999 I specifications, they provide reliable performance in demanding applications requiring environmental resistance, with RoHS compliant cadmium-free finishes available.