MS27496E25B35SB

Heilind Number:AAOMS27496E25B35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E25B35SB
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E25B35SB
SKU:AAOMS27496E25B35SB

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity solutions with up to 128 contacts in a sealed insert. Designed for harsh environments, they operate effectively in temperatures ranging from -65 °C to 200 °C. This connector family features front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. With 9 shell sizes and 52 insert arrangements available, they accommodate various connection needs. Utilizing M39029 rear release crimp contacts, they ensure secure and reliable connections in sizes 22D, 22M, 22, 20, 16, and 8 (including coax and twinax). Constructed with high-strength aluminum shells, these connectors come in a range of plating options, such as cadmium finishes and electroless nickel coating. Suitable for military and industrial applications, they meet stringent performance standards, including RoHS compliance for environmental responsibility.