MS27496E25B35SC

Heilind Number:AAOMS27496E25B35SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E25B35SC
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E25B35SC
SKU:AAOMS27496E25B35SC

Detailed Description

The MIL-DTL-38999 Series I connectors offer high-performance connectivity for harsh environments, featuring up to 128 contacts within a sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors are suitable for demanding applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for reliable connections. Constructed with high-strength aluminum shells, they come in different plating options, including cadmium-free finishes, ensuring durability and compliance. From front and rear wall mount to jam nut receptacles, the Series I family caters to diverse installation needs, with bayonet coupling for secure mating. Suitable for military and industrial use, these connectors guarantee high performance and longevity, making them essential for critical applications.