MS27496E25B35SD

Heilind Number:AAOMS27496E25B35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E25B35SD
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E25B35SD
SKU:AAOMS27496E25B35SD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering robust environmental sealing for reliable performance in harsh conditions. With an operating temperature range from -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come with a choice of plating options, including cadmium-free finishes for RoHS compliance. Designed for military specifications, these circular receptacles are ideal for box mounting with bayonet coupling, ensuring durability and longevity in demanding environments.