MS27496E25F29PC

Heilind Number:AAOMS27496E25F29PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E25F29PC
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E25F29PC
SKU:AAOMS27496E25F29PC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, and jam nut receptacles, they meet stringent military specifications. With 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high strength aluminum shells, they offer multiple plating options for durability, such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS compliant finishes. Perfect for applications requiring secure and reliable electrical connections in challenging environments.