MS27496E25F29SD

Heilind Number:AAOMS27496E25F29SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E25F29SD
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E25F29SD
SKU:AAOMS27496E25F29SD

Detailed Description

MIL-DTL-38999 Series I connectors offer reliable connectivity in harsh environments, featuring up to 128 contacts housed in a sealed insert. With an operating temperature range of -65°C to 200°C, these connectors are suitable for demanding applications. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, they ensure secure connections. Utilizing M39029 rear release crimp contacts in different sizes, these connectors are versatile. Constructed with high-strength aluminum shells and offered in multiple plating options such as gold and electroless nickel, they provide durability and performance. Meeting military specification MIL-DTL-38999 I, these circular connectors are ideal for use in aerospace, defense, and other rugged environments.