MS27496E25F35P

Heilind Number:AAOMS27496E25F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E25F35P
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E25F35P
SKU:AAOMS27496E25F35P

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Offering front wall mount, rear wall mount, and jam nut receptacles, these connectors are environmentally sealed and RFI grounded. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. Constructed with high strength aluminum shells, they come in plating options like light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes. Suitable for military and industrial applications, they ensure reliable performance with 500 mating cycles and conductive pin contacts.