MS27496E25F35PD

Heilind Number:AAOMS27496E25F35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E25F35PD
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E25F35PD
SKU:AAOMS27496E25F35PD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts within an insert. These connectors are environmentally sealed and can withstand temperatures ranging from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer flexibility for different applications. Constructed with high-strength aluminum shells, they come in a range of plating options including cadmium-free finishes. With options for front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors ensure reliable performance in demanding conditions. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. The bayonet coupling design and box mounting configuration make them easy to install and use. Suitable for military and industrial applications requiring rugged and durable connectivity solutions.