MS27496E25F35S

Heilind Number:AAOMS27496E25F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E25F35S
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E25F35S
SKU:AAOMS27496E25F35S

Detailed Description

MIL-DTL-38999 Series I connectors are robust and versatile, featuring up to 128 contacts within an environmentally sealed insert. Designed for harsh environments, these connectors operate flawlessly in temperatures ranging from -65 °C to 200 °C. The family includes front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. With 9 shell sizes and 52 insert arrangements available, they accommodate various connectivity needs. Utilizing M39029 rear release crimp contacts, they ensure secure connections. The high-strength aluminum shells come in multiple plating options, including cadmium-free finishes for RoHS compliance. Suitable for military and industrial applications, these connectors offer reliable performance with 500 mating cycles.