MS27496E25F61PD

Heilind Number:AAOMS27496E25F61PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E25F61PD
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E25F61PD
SKU:AAOMS27496E25F61PD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, with up to 128 contacts sealed for reliable performance. Operating smoothly in temperatures ranging from -65°C to 200°C, these connectors come in various shell sizes and insert arrangements, featuring front and rear wall mount options. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8. The high-strength aluminum shells offer durability, available in plating options like light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. RoHS certified finishes are also available. Trusted for military applications, these connectors meet MIL-DTL-38999 I specifications, making them ideal for demanding environments that require conductivity and environmental protection.