MS27496E25F61SD

Heilind Number:AAOMS27496E25F61SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E25F61SD
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E25F61SD
SKU:AAOMS27496E25F61SD

Detailed Description

The MIL-DTL-38999 Series I connectors offer robust connectivity solutions for demanding environments. With the ability to accommodate up to 128 contacts in a single insert, these connectors are ideal for high-density applications. Featuring front wall mount, rear wall mount, and jam nut receptacles, they provide versatile installation options. Designed for durability, they boast a wide operating temperature range of -65°C to 200°C. Utilizing gold-plated M39029 rear release crimp contacts, these connectors ensure reliable signal transmission. With various plating options available, including electroless nickel, they offer enhanced corrosion resistance. Their high-strength aluminum shells provide durability, while their RoHS-certified finishes make them environmentally friendly choices. Perfect for military and industrial use, the MIL-DTL-38999 Series I connectors are trusted for their performance and reliability in harsh operating conditions.