MS27496E9B35S

Heilind Number:AAOMS27496E9B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E9B35S
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E9B35S
SKU:AAOMS27496E9B35S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. These environmentally sealed connectors offer front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With 9 shell sizes and 52 insert arrangements available, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high strength aluminum shells, they come in a range of plating options including cadmium-free finishes. Suitable for military and industrial applications, these connectors ensure reliable performance in demanding conditions.