MS27496E9B44SA

Heilind Number:AAOMS27496E9B44SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E9B44SA
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E9B44SA
SKU:AAOMS27496E9B44SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, ensuring secure connections in harsh environments. With an operating temperature range of -65 °C to 200 °C, they are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, these connectors offer flexibility and versatility. Constructed with high strength aluminum shells and offering multiple plating options, including RoHS certified finishes, they provide reliable performance. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, catering to diverse installation needs. Utilizing M39029 rear release crimp contacts, these connectors guarantee easy and efficient assembly. Trusted for their durability and conductivity, MIL-DTL-38999 I connectors are ideal for military and industrial applications requiring rugged and dependable connectivity.