MS27496E9B44SD

Heilind Number:AAOMS27496E9B44SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E9B44SD
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E9B44SD
SKU:AAOMS27496E9B44SD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, providing a secure and environmentally sealed connection. Designed for harsh environments, these connectors have an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer flexibility in design. Constructed with high strength aluminum shells and offering multiple plating options, including RoHS certified finishes, these connectors ensure reliable performance. The connector family includes front and rear wall mount, as well as jam nut receptacles, with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they are suitable for a wide range of applications.