MS27496E9B98AA

Heilind Number:AAOMS27496E9B98AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E9B98AA
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E9B98AA
SKU:AAOMS27496E9B98AA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts within a sealed insert. With a wide operating temperature range of -65 °C to 200 °C, they offer reliable performance in harsh conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for different plating finishes, including RoHS-certified cadmium-free coatings. Suitable for military and aerospace applications, they offer versatility with front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs. Utilizing M39029 rear release crimp contacts, these connectors ensure secure connections in demanding situations.