MS27496E9B98AD

Heilind Number:AAOMS27496E9B98AD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E9B98AD
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E9B98AD
SKU:AAOMS27496E9B98AD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Offering front wall mount, rear wall mount, and jam nut receptacles, this connector family includes RFI grounding plugs and 9 shell sizes with 52 insert arrangements. Utilizing M39029 rear release crimp contacts, they come in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). Constructed with high-strength aluminum shells, these connectors provide various plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, including RoHS-certified cadmium-free finishes. The MIL-DTL-38999 I connectors are engineered for reliability in demanding applications with their durable construction and wide temperature tolerance.