MS27496E9B98P

Heilind Number:AAOMS27496E9B98P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E9B98P
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E9B98P
SKU:AAOMS27496E9B98P

Detailed Description

MIL-DTL-38999 Series I connectors offer reliable connectivity in harsh environments, featuring up to 128 contacts housed in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are designed for durability. Available in various shell sizes and insert arrangements, they use M39029 rear release crimp contacts for secure connections. The connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. Offering front wall mount, rear wall mount, and jam nut receptacles, they meet military specification MIL-DTL-38999 I standards for performance and reliability in demanding applications.