MS27496E9B98SD

Heilind Number:AAOMS27496E9B98SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E9B98SD
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E9B98SD
SKU:AAOMS27496E9B98SD

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various shell sizes and insert arrangements, these connectors offer front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8. Crafted from high-strength aluminum, the connectors come with a range of plating options, including cadmium-free finishes for RoHS compliance. Ideal for military and industrial applications, these circular receptacles provide reliable performance with gold-plated contacts, meeting stringent service ratings and environmental resistance standards.