MS27496E9F35S

Heilind Number:AAOMS27496E9F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E9F35S
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E9F35S
SKU:AAOMS27496E9F35S

Detailed Description

MIL-DTL-38999 Series I connectors offer a robust solution for harsh environments, featuring up to 128 contacts in an insert. With an operating temperature range from -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for different plating finishes, including RoHS-certified cadmium-free coatings. Offering front wall mount, rear wall mount, and jam nut receptacles, they are ideal for military and aerospace applications, providing secure and durable electrical connections.