MS27496E9F35SD

Heilind Number:AAOMS27496E9F35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E9F35SD
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E9F35SD
SKU:AAOMS27496E9F35SD

Detailed Description

MIL-DTL-38999 Series I connectors are meticulously engineered for harsh environments, offering exceptional performance with up to 128 contacts in an insert. These connectors, with a wide operating temperature range from -65 °C to 200 °C, boast durable construction and environmental sealing. Featuring various mounting options including front and rear wall mount, as well as jam nut receptacles, they provide versatility for different applications. Compliant with military specification MIL-DTL-38999 I, this connector family ensures reliability in demanding scenarios. With a choice of contact plating in gold and a robust shell made of high-strength aluminum, they guarantee secure and efficient connectivity. The availability of RoHS certified finishes further underscores their commitment to quality and environmental responsibility. Perfect for critical missions, these connectors excel in both performance and durability.