MS27497E10B5SC

Heilind Number:AAOMS27497E10B5SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E10B5SC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E10B5SC
SKU:AAOMS27497E10B5SC

Detailed Description

The MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connections. Constructed with aluminum shells and offering a range of plating options, including cadmium-free finishes, they ensure durability and longevity. With a wide operating temperature range from -65 °C to 200 °C, these connectors are suitable for diverse applications in military and industrial settings.