| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497E10B98PB L/C |
| SKU: | AAOMS27497E10B98PB L/C |
MS27497E10B98PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27497E10B98PBLC model, offer robust performance in harsh environments. With a maximum operating temperature of 175 °C and a minimum of -65 °C, they ensure reliability in extreme conditions. Featuring a wall-mounting design and removable crimp contacts, they provide secure and efficient electrical connections. The electroless nickel and cadmium olive drab finishes offer corrosion resistance, making them ideal for military, aerospace, and industrial applications. Please note that this assembly does not ship with contacts.