MS27497E10F35SD

Heilind Number:AAOMS27497E10F35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E10F35SD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E10F35SD
SKU:AAOMS27497E10F35SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With environmental sealing and a wide operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in demanding conditions. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. The plugs, offered in straight, RFI grounding, and standard versions with a 90-degree cable clamp, ensure secure connections. Compliant with military specification MIL-DTL-38999 II, these connectors are built for durability, with aluminum shells and options for different plating finishes. Suitable for use in a range of industries, from aerospace to defense, they meet rigorous standards for quality and performance.