MS27497E10F5SA

Heilind Number:AAOMS27497E10F5SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E10F5SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E10F5SA
SKU:AAOMS27497E10F5SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for rigorous operating conditions with a wide temperature range from -65°C to 200°C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure secure and reliable connections. With options for straight, RFI grounding, and standard plugs with a 90-degree cable clamp, they offer versatility for different applications. Utilizing M39029 rear release crimp contacts, these connectors guarantee efficient and durable performance. Constructed with aluminum shells and offering multiple plating choices such as gold, electroless nickel, and cadmium-free finishes, they meet stringent military specifications. Suitable for harsh environments, these MIL-DTL-38999 II connectors are ideal for demanding aerospace, defense, and industrial applications.