MS27497E10F98SB

Heilind Number:AAOMS27497E10F98SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E10F98SB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E10F98SB
SKU:AAOMS27497E10F98SB

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert and offering reliable performance in temperatures ranging from -65 °C to 200 °C. These environmentally sealed connectors come in various configurations, including front and rear wall mount, jam nut, and box mount receptacles. With options for straight, RFI grounding, and 90-degree cable clamp plugs, they cater to diverse connectivity needs. Compliant with military specifications, these connectors ensure durability and longevity, with RoHS-certified finishes available. Perfect for applications requiring secure and efficient electrical connections in challenging conditions.