| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497E10F99PB L/C |
| SKU: | AAOMS27497E10F99PB L/C |
MS27497E10F99PB L/C
Specifications
Detailed Description
The MS27497 Series II Connectors provide robust and reliable electrical connectivity in harsh environments. Featuring up to 128 contacts housed in an environmentally sealed insert, these connectors ensure secure transmission of signals. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for use in extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility for different installation requirements. Constructed with durable aluminum shells and offering a choice of plating options for corrosion resistance, these connectors are built to last. Please note that this assembly does not ship with contacts.