MS27497E10F99S

Heilind Number:AAOMS27497E10F99S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E10F99S
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E10F99S
SKU:AAOMS27497E10F99S

Detailed Description

MIL-DTL-38999 Series II connectors, designed for harsh environments, feature up to 128 contacts in an insert, offering reliable connectivity in demanding applications. With a wide operating temperature range from -65 °C to 200 °C, these connectors are environmentally sealed for protection. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. The aluminum shells come with options for plating, including gold, electroless nickel, and cadmium-free finishes, ensuring durability and performance. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure connections, with a mating style of bayonet coupling. Meeting MIL-DTL-38999 II military specifications, they are ideal for critical operations in aerospace, defense, and other rugged environments.