| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497E12A3S L/C |
| SKU: | AAOMS27497E12A3S L/C |
MS27497E12A3S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring a robust design and versatile mounting options, are engineered for high-performance in harsh environments. With up to 128 contacts housed within, these connectors ensure reliable connectivity in temperatures ranging from -65 °C to 200 °C. Crafted in aluminum shells with corrosion-resistant plating options, they offer long-lasting durability. Compliant with MIL-DTL-38999 II specifications, these connectors are ideal for military and aerospace applications, providing a secure and conductive solution for critical electrical connections. Please note, this assembly does not ship with contacts.