| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497E12B22PB L/C |
| SKU: | AAOMS27497E12B22PB L/C |
MS27497E12B22PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an environmentally sealed insert, are designed for harsh environments. With an operating temperature range of -65 °C to 200 °C, these connectors are versatile and durable. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. The aluminum shells come in different plating options such as cadmium and nickel, catering to different application needs. Utilizing M39029 rear release crimp contacts, these connectors ensure reliable connections. RoHS compliant finishes are also available. Suitable for military and industrial applications, these connectors guarantee performance in demanding environments. Please note that this assembly does not ship with contacts.