| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497E12B22PC L/C |
| SKU: | AAOMS27497E12B22PC L/C |
MS27497E12B22PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are rugged and reliable solutions for harsh environment applications. With up to 128 contacts housed in an environmentally sealed insert, they ensure secure connectivity even in extreme conditions. Featuring various mounting options and a wide operating temperature range of -65°C to 200°C, these connectors offer versatility and durability. Made of aluminum with multiple plating options, including RoHS compliant finishes, they guarantee long-lasting performance. Please note that this assembly does not ship with contacts.