MS27497E12B35PA

Heilind Number:AAOMS27497E12B35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E12B35PA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E12B35PA
SKU:AAOMS27497E12B35PA

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front and rear wall mount options, jam nut, and box mount receptacles, they offer versatile installation. These connectors, meeting military specification MIL-DTL-38999 II, ensure reliable performance in rugged conditions. Operating between -65 °C and 200 °C, they are suitable for a wide range of applications. Available in aluminum shells with various plating options, including RoHS compliant finishes, they offer durability and corrosion resistance. Utilizing M39029 rear release crimp contacts, these connectors provide secure connections. With a selection of shell sizes and insert arrangements, they cater to diverse connectivity needs. Ideal for military, aerospace, and industrial use, these connectors provide high-quality electrical connections in demanding environments.