MS27497E12B35SA

Heilind Number:AAOMS27497E12B35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E12B35SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E12B35SA
SKU:AAOMS27497E12B35SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With operating temperatures ranging from -65°C to 200°C, these connectors ensure reliable performance in extreme conditions. Available in various receptacle styles such as front and rear wall mount, jam nut, and box mount, they offer flexibility in installation. The connectors are offered in aluminum shells with plating options including cadmium and nickel, meeting RoHS compliance standards. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. Perfect for military and aerospace applications, these connectors are known for their durability and high performance.