MS27497E12B3S

Heilind Number:AAOMS27497E12B3S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E12B3S
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E12B3S
SKU:AAOMS27497E12B3S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. With options for straight, RFI grounding, and standard plugs, these connectors come in 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 12. Crafted from aluminum, they are offered with plating options such as electroless nickel and cadmium finishes. Meeting stringent military specifications, these connectors are reliable for demanding environments.