MS27497E12B3SA

Heilind Number:AAOMS27497E12B3SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E12B3SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E12B3SA
SKU:AAOMS27497E12B3SA

Detailed Description

The MIL-DTL-38999 Series II connectors, designed for harsh environments, feature up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65°C to 200°C, they offer reliable performance in extreme conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors are versatile for different applications. The aluminum shells come in multiple plating options, including cadmium-free finishes, ensuring durability and compliance with RoHS regulations. Trusted for their quality and performance, these connectors are essential for military and industrial applications requiring secure and reliable electrical connections.