MS27497E12B3SD

Heilind Number:AAOMS27497E12B3SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E12B3SD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E12B3SD
SKU:AAOMS27497E12B3SD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Offering various mounting options like front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure secure connections in military and aerospace applications. Available in aluminum shells with plating options including cadmium and nickel, they meet stringent RoHS standards. Utilizing M39029 rear release crimp contacts, they guarantee reliable performance with 500 mating cycles. Suitable for back panel and wall mounting, these connectors, with gold-plated contacts and conductive properties, are ideal for critical communication and power transmission needs.