MS27497E12F22P

Heilind Number:AAOMS27497E12F22P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497E12F22P
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497E12F22P
SKU:AAOMS27497E12F22P

Detailed Description

The MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts, designed for harsh environments. Featuring a wide operating temperature range from -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Available in various configurations, including front and rear wall mount, jam nut, and box mount receptacles, these connectors are versatile for diverse applications. With aluminum shells and a choice of plating options such as gold and electroless nickel, they provide durability and corrosion resistance. The use of M39029 rear release crimp contacts guarantees secure and efficient connections. Meeting MIL-DTL-38999 II military specifications, these connectors are ideal for demanding military and aerospace environments.